Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

7511A62 VCC, LED Light Pipe, Clear

RS Stock No.: 891-4730Brand: VCCManufacturers Part No.: 7511A62
brand-logo
View all in LED Light Pipes

Technical Document

Specifications

Brand

VCC

Length

19.86mm

Lens Colour

Clear

Series

7511A

Country of Origin

United States

Product details

7511A, 7511B, 7511C Series Bright Pipes Optical Lightpipes

VCC 7511A, 7511B, 7511C Series Bright Pipes™ Optical Light pipes feature a 3 mm diameter pipe that allows light to be transmitted from a surface mount or through hole LED to the front display panel.

• Clear polycarbonate UL 94-V2
• 5 mm mounting hole

LED Light Pipes - VCC

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

7511A62 VCC, LED Light Pipe, Clear

P.O.A.

7511A62 VCC, LED Light Pipe, Clear
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

VCC

Length

19.86mm

Lens Colour

Clear

Series

7511A

Country of Origin

United States

Product details

7511A, 7511B, 7511C Series Bright Pipes Optical Lightpipes

VCC 7511A, 7511B, 7511C Series Bright Pipes™ Optical Light pipes feature a 3 mm diameter pipe that allows light to be transmitted from a surface mount or through hole LED to the front display panel.

• Clear polycarbonate UL 94-V2
• 5 mm mounting hole

LED Light Pipes - VCC

You may be interested in