Technical Document
Specifications
Brand
VCCLight Output Colour
Green
Mounting Hole Size
8mm
Lamp Type
LED
Lamp Size
T1
Bezel Style
Prominent
Bezel Colour
Silver
Current Rating
20mA
Intensity
1500mcd
Length
16mm
Country of Origin
Taiwan, Province Of China
Product details
L65 Series 8mm Panel Mount LED Indicator
The VCC L65 series of panel mounting LED Indicators are housed in bright chrome-plated brass bodies and feature recessed T1-3/4 5mm LEDs with a 30° or 45° viewing angle. Indicators from the L65 series are available in red, green and yellow colours with operating voltages of 12 and 28V; indicators with a rated voltage of 2V require a suitable series resistor for normal operation. Connections are made direct to the LED leads.
Attractive chrome-plated body
Recessed T1-3/4 (5mm) LED
M8 thread for 8.0mm mounting hole
Supplied with mounting hardware
Panel Mount LED Indicators, VCC
Stock information temporarily unavailable.
Please check again later.
AED 9.30
Each (In a Pack of 5) (ex VAT)
AED 9.765
Each (In a Pack of 5) (inc VAT)
5
AED 9.30
Each (In a Pack of 5) (ex VAT)
AED 9.765
Each (In a Pack of 5) (inc VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | AED 9.30 | AED 46.50 |
10 - 20 | AED 7.85 | AED 39.25 |
25 - 45 | AED 6.90 | AED 34.50 |
50+ | AED 6.00 | AED 30.00 |
Technical Document
Specifications
Brand
VCCLight Output Colour
Green
Mounting Hole Size
8mm
Lamp Type
LED
Lamp Size
T1
Bezel Style
Prominent
Bezel Colour
Silver
Current Rating
20mA
Intensity
1500mcd
Length
16mm
Country of Origin
Taiwan, Province Of China
Product details
L65 Series 8mm Panel Mount LED Indicator
The VCC L65 series of panel mounting LED Indicators are housed in bright chrome-plated brass bodies and feature recessed T1-3/4 5mm LEDs with a 30° or 45° viewing angle. Indicators from the L65 series are available in red, green and yellow colours with operating voltages of 12 and 28V; indicators with a rated voltage of 2V require a suitable series resistor for normal operation. Connections are made direct to the LED leads.
Attractive chrome-plated body
Recessed T1-3/4 (5mm) LED
M8 thread for 8.0mm mounting hole
Supplied with mounting hardware