Technical Document
Specifications
Brand
Vent-AxiaFan Type
Axial Plate Fan
Air Flow
1.11m³/s
Noise Level
55dB(A)
Depth
225mm
Supply Voltage
220 → 240 V ac
Country of Origin
United Kingdom
Product details
"Black Sabre" Plate Mounted Sickle Fans
Compact design intergrated impeller plate fans with bell mouth inlet.
Dynamically balanced impeller
Epoxy paint finish
Protected to IP54
3-Phase can be wired for reverse running
Thermal overload protection
Ribbed aluminium casting for motor cooling
Motor insulation class F up to +70°C
4 Pole motor
Speed controllable by either electronic, voltage reduction or frequency inverters
Terminal box protected to IP65 with PG11 and 20mm entries
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Vent-AxiaFan Type
Axial Plate Fan
Air Flow
1.11m³/s
Noise Level
55dB(A)
Depth
225mm
Supply Voltage
220 → 240 V ac
Country of Origin
United Kingdom
Product details
"Black Sabre" Plate Mounted Sickle Fans
Compact design intergrated impeller plate fans with bell mouth inlet.
Dynamically balanced impeller
Epoxy paint finish
Protected to IP54
3-Phase can be wired for reverse running
Thermal overload protection
Ribbed aluminium casting for motor cooling
Motor insulation class F up to +70°C
4 Pole motor
Speed controllable by either electronic, voltage reduction or frequency inverters
Terminal box protected to IP65 with PG11 and 20mm entries
