Technical Document
Specifications
Brand
Vent-AxiaFan Type
Axial Plate Fan
Air Flow
1.47m³/s
Noise Level
63dB(A)
Depth
223.5mm
Supply Voltage
380 → 415 V ac
Country of Origin
United Kingdom
You may be interested in
Vent-Axia VSP56034 VSP Square Wall Mounted Plate Fan, 3.11m³/s, 57dB, Lightweight, Thermal Overload Protection, DuctBrand: Vent-Axia
AED 4,670.97Each (ex VAT)
P.O.A.
650W Axial Plate Fan, 560mm, 380 → 415 V ac
1
P.O.A.
650W Axial Plate Fan, 560mm, 380 → 415 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Vent-Axia VSP56034 VSP Square Wall Mounted Plate Fan, 3.11m³/s, 57dB, Lightweight, Thermal Overload Protection, DuctBrand: Vent-Axia
AED 4,670.97Each (ex VAT)
Technical Document
Specifications
Brand
Vent-AxiaFan Type
Axial Plate Fan
Air Flow
1.47m³/s
Noise Level
63dB(A)
Depth
223.5mm
Supply Voltage
380 → 415 V ac
Country of Origin
United Kingdom
You may be interested in
Vent-Axia VSP56034 VSP Square Wall Mounted Plate Fan, 3.11m³/s, 57dB, Lightweight, Thermal Overload Protection, DuctBrand: Vent-Axia
AED 4,670.97Each (ex VAT)
