Hazardous Product
Verbatim Power Bank
Technical Document
Specifications
Brand
VerbatimProduct Type
Power Bank
Maximum Output Current
2.4A
Number of Outputs
2
Depth
9.6mm
Length
104mm
Width
65.2mm
Country of Origin
China
Stock information temporarily unavailable.
AED 152.42
AED 152.42 Each (ex VAT)
AED 160.04
AED 160.04 Each (inc. VAT)
Verbatim Power Bank
1
AED 152.42
AED 152.42 Each (ex VAT)
AED 160.04
AED 160.04 Each (inc. VAT)
Verbatim Power Bank
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
VerbatimProduct Type
Power Bank
Maximum Output Current
2.4A
Number of Outputs
2
Depth
9.6mm
Length
104mm
Width
65.2mm
Country of Origin
China