Technical Documents
Specifications
Brand
VerbatimProduct Type
Power Bank
Maximum Output Current
2.4A
Number of Outputs
2
Length
105mm
Width
67mm
Depth
16mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
VerbatimProduct Type
Power Bank
Maximum Output Current
2.4A
Number of Outputs
2
Length
105mm
Width
67mm
Depth
16mm
Country of Origin
China