Technical Document
Specifications
Brand
VikanWidth
520mm
Application
Food Industry, Wet Floors
Hard/Soft
Hard
Colour
White
Bristle Material
PET
Depth
70mm
Bristle Length
109mm
Product details
Broom - 300mm & 470mm
Size: 75 x 300mm, 87mm bristle length
Size: 65 x 470mm, 111mm bristle length
Polyester stock and bristle
Ideal for stubborn debris
Stock information temporarily unavailable.
P.O.A.
Vikan Broom, White With PET Bristles for Food Industry, Wet Floors
1
P.O.A.
Vikan Broom, White With PET Bristles for Food Industry, Wet Floors
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VikanWidth
520mm
Application
Food Industry, Wet Floors
Hard/Soft
Hard
Colour
White
Bristle Material
PET
Depth
70mm
Bristle Length
109mm
Product details
Broom - 300mm & 470mm
Size: 75 x 300mm, 87mm bristle length
Size: 65 x 470mm, 111mm bristle length
Polyester stock and bristle
Ideal for stubborn debris
