Technical Documents
Specifications
Brand
VikanColour
Purple
Product Type
Mop Handle
Length
1.46m
Material
Polypropylene, Anodised Aluminium
Telescopic
No
Handle Type
Aluminium
Diameter
25mm
Fitting Type
Euro Threaded
For Use With
Any Product In The Vikan Range
Standards/Approvals
No
Country of Origin
Denmark
Product Details
This handle with colour-coded grip can be used with any product in the Vikan range.
Stock information temporarily unavailable.
AED 33.97
AED 33.97 Each (ex VAT)
AED 35.67
AED 35.67 Each (inc. VAT)
1
AED 33.97
AED 33.97 Each (ex VAT)
AED 35.67
AED 35.67 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
VikanColour
Purple
Product Type
Mop Handle
Length
1.46m
Material
Polypropylene, Anodised Aluminium
Telescopic
No
Handle Type
Aluminium
Diameter
25mm
Fitting Type
Euro Threaded
For Use With
Any Product In The Vikan Range
Standards/Approvals
No
Country of Origin
Denmark
Product Details
This handle with colour-coded grip can be used with any product in the Vikan range.