Vikan Medium Bristle White Scrubbing Brush, 23mm bristle length, PET bristle material

RS Stock No.: 390-5324Brand: VikanManufacturers Part No.: 30875
brand-logo
View all in Scrubbing Brushes

Technical Document

Specifications

Brand

Vikan

Application

Machinery

Hard/Soft

Medium

Bristle Material

PET

Colour

White

Bristle Length

23mm

Product Depth

50mm

Product Width

265mm

Country of Origin

Denmark

View all in Scrubbing Brushes

Stock information temporarily unavailable.

P.O.A.

Vikan Medium Bristle White Scrubbing Brush, 23mm bristle length, PET bristle material

P.O.A.

Vikan Medium Bristle White Scrubbing Brush, 23mm bristle length, PET bristle material

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Vikan

Application

Machinery

Hard/Soft

Medium

Bristle Material

PET

Colour

White

Bristle Length

23mm

Product Depth

50mm

Product Width

265mm

Country of Origin

Denmark