Green short handle soft churn brush
Technical Document
Specifications
Brand
VikanApplication
Conveyors, Food Preparation Surfaces, Machinery, Production Equipment
Hard/Soft
Medium
Bristle Material
PET
Colour
Green
Bristle Length
34mm
Product Depth
90mm
Product Width
255mm
Product details
Short Handled Churn Brush (Soft)
Size: 130 x 340mm, 50mm bristle length
Polyester stock and bristle
Application: Cleaning machines
Stock information temporarily unavailable.
P.O.A.
Green short handle soft churn brush
1
P.O.A.
Green short handle soft churn brush
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
VikanApplication
Conveyors, Food Preparation Surfaces, Machinery, Production Equipment
Hard/Soft
Medium
Bristle Material
PET
Colour
Green
Bristle Length
34mm
Product Depth
90mm
Product Width
255mm
Product details
Short Handled Churn Brush (Soft)
Size: 130 x 340mm, 50mm bristle length
Polyester stock and bristle
Application: Cleaning machines