Visaton 10 Ω Through Hole Fixed Resistor 10 W 5156

RS Stock No.: 526-875Brand: VisatonManufacturers Part No.: 5156
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Visaton

Product Type

Through Hole Fixed Resistor

Resistance

10Ω

Power Rating

10W

Automotive Standard

No

Diameter

8mm

Length

52mm

Standards/Approvals

No

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Through Hole Resistors

Stock information temporarily unavailable.

AED 11.45

AED 11.45 Each (ex VAT)

AED 12.02

AED 12.02 Each (inc. VAT)

Visaton 10 Ω Through Hole Fixed Resistor 10 W 5156

AED 11.45

AED 11.45 Each (ex VAT)

AED 12.02

AED 12.02 Each (inc. VAT)

Visaton 10 Ω Through Hole Fixed Resistor 10 W 5156

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Visaton

Product Type

Through Hole Fixed Resistor

Resistance

10Ω

Power Rating

10W

Automotive Standard

No

Diameter

8mm

Length

52mm

Standards/Approvals

No

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more