Visaton 8.2 Ω Through Hole Fixed Resistor 10 W 5294

RS Stock No.: 527-018Brand: VisatonManufacturers Part No.: 5294
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Visaton

Product Type

Through Hole Fixed Resistor

Resistance

8.2Ω

Power Rating

10W

Automotive Standard

No

Height

10mm

Length

48mm

Standards/Approvals

No

Width

10mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Through Hole Resistors

Stock information temporarily unavailable.

AED 5.30

AED 5.30 Each (ex VAT)

AED 5.56

AED 5.56 Each (inc. VAT)

Visaton 8.2 Ω Through Hole Fixed Resistor 10 W 5294

AED 5.30

AED 5.30 Each (ex VAT)

AED 5.56

AED 5.56 Each (inc. VAT)

Visaton 8.2 Ω Through Hole Fixed Resistor 10 W 5294

Stock information temporarily unavailable.

QuantityUnit price
1 - 24AED 5.30
25 - 99AED 5.24
100 - 499AED 5.19
500 - 999AED 4.60
1000+AED 4.44

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Visaton

Product Type

Through Hole Fixed Resistor

Resistance

8.2Ω

Power Rating

10W

Automotive Standard

No

Height

10mm

Length

48mm

Standards/Approvals

No

Width

10mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more