Technical Document
Specifications
Brand
VisatonNominal Rated Power
300mW
Impedance
8Ω
Frequency Type
Mid Range
Diameter
23mm
Driver Shape
Round
Speaker Driver Size
8 cm (3 in) and Under
Cone/Dome Size
23mm
Cone/Dome Width
1.6mm
Frequency Response
420 Hz → 20 kHz
Length
23mm
Width
23mm
Depth
5mm
Cone/Dome Material
Mylar
Maximum Frequency Response
20 kHz
Weight
4g
Maximum Rated Power
0.5W
Minimum Frequency Response
420 Hz
Country of Origin
China
Product details
Visaton 23mm, 2.3cm,(0.9 in) dia. 8ohm Miniature Speaker K23
23mm miniature speakers designed for signal output in equipment where space is limited.
Mylar diaphragm
Round metal basket
Soldering points on rear side for connection
P.O.A.
Each (In a Pack of 250) (ex VAT)
250
P.O.A.
Each (In a Pack of 250) (ex VAT)
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VisatonNominal Rated Power
300mW
Impedance
8Ω
Frequency Type
Mid Range
Diameter
23mm
Driver Shape
Round
Speaker Driver Size
8 cm (3 in) and Under
Cone/Dome Size
23mm
Cone/Dome Width
1.6mm
Frequency Response
420 Hz → 20 kHz
Length
23mm
Width
23mm
Depth
5mm
Cone/Dome Material
Mylar
Maximum Frequency Response
20 kHz
Weight
4g
Maximum Rated Power
0.5W
Minimum Frequency Response
420 Hz
Country of Origin
China
Product details
Visaton 23mm, 2.3cm,(0.9 in) dia. 8ohm Miniature Speaker K23
23mm miniature speakers designed for signal output in equipment where space is limited.
Mylar diaphragm
Round metal basket
Soldering points on rear side for connection
