Visaton 39mm dia 300mW nom Mid Range, 8Ω, 280 Hz → 12 kHz

RS Stock No.: 815-8740Brand: VisatonManufacturers Part No.: K 40 SQ FL, 8 ohm.
brand-logo
View all in Speaker Drivers

Technical Document

Specifications

Brand

Visaton

Nominal Rated Power

300mW

Impedance

Frequency Type

Mid Range

Diameter

39mm

Driver Shape

Round

Speaker Driver Size

8 cm (3 in) and Under

Cone/Dome Size

39mm

Cone/Dome Width

39mm

Frequency Response

280 Hz → 12 kHz

Waterproof

Yes

Length

39mm

Width

39mm

Depth

4.5mm

Maximum Frequency Response

12 kHz

Minimum Frequency Response

280 Hz

Weight

12g

Maximum Rated Power

0.5W

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Visaton 39mm dia 300mW nom Mid Range, 8Ω, 280 Hz → 12 kHz

P.O.A.

Visaton 39mm dia 300mW nom Mid Range, 8Ω, 280 Hz → 12 kHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Visaton

Nominal Rated Power

300mW

Impedance

Frequency Type

Mid Range

Diameter

39mm

Driver Shape

Round

Speaker Driver Size

8 cm (3 in) and Under

Cone/Dome Size

39mm

Cone/Dome Width

39mm

Frequency Response

280 Hz → 12 kHz

Waterproof

Yes

Length

39mm

Width

39mm

Depth

4.5mm

Maximum Frequency Response

12 kHz

Minimum Frequency Response

280 Hz

Weight

12g

Maximum Rated Power

0.5W

Country of Origin

China