Visaton 94mm dia 20W nom Full Range Speaker Driver, 8Ω

RS Stock No.: 197-6420Brand: VisatonManufacturers Part No.: R 10 ND 8 OHM
brand-logo
View all in Speaker Drivers

Technical Document

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Nominal Rated Power

20W

Impedance

Frequency Type

Full Range

Diameter

94mm

Driver Shape

Round

Waterproof

No

Maximum Rated Power

20W

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 38.10

Each (ex VAT)

AED 40.00

Each (inc VAT)

Visaton 94mm dia 20W nom Full Range Speaker Driver, 8Ω

AED 38.10

Each (ex VAT)

AED 40.00

Each (inc VAT)

Visaton 94mm dia 20W nom Full Range Speaker Driver, 8Ω
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Nominal Rated Power

20W

Impedance

Frequency Type

Full Range

Diameter

94mm

Driver Shape

Round

Waterproof

No

Maximum Rated Power

20W

Country of Origin

China