Vishay 1kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 14821F0GJSX13102KA

RS Stock No.: 167-9743Brand: VishayManufacturers Part No.: 14821F0GJSX13102KA
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Tolerance

±10%

Actuator Type

Slotted Shaft

Series

148

Product details

12mm 148 Series

Single-turn potentiometer with conductive plastic track
High rotational life
Quiet electrical output
Panel and PCB mountable

Supplied with

metal lockwasher and nut.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 65.90

Each (In a Box of 60) (ex VAT)

AED 69.195

Each (In a Box of 60) (inc VAT)

Vishay 1kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 14821F0GJSX13102KA

AED 65.90

Each (In a Box of 60) (ex VAT)

AED 69.195

Each (In a Box of 60) (inc VAT)

Vishay 1kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 14821F0GJSX13102KA
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Tolerance

±10%

Actuator Type

Slotted Shaft

Series

148

Product details

12mm 148 Series

Single-turn potentiometer with conductive plastic track
High rotational life
Quiet electrical output
Panel and PCB mountable

Supplied with

metal lockwasher and nut.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more