Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 16TTS08, Thyristor 800V, 10A 60mA

RS Stock No.: 264-0767Brand: VishayManufacturers Part No.: 16TTS08
brand-logo
View all in Thyristors

Technical Document

Specifications

Brand

Vishay

Rated Average On-State Current

10A

Thyristor Type

SCR

Package Type

TO-220AC

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

200A

Mounting Type

Through Hole

Maximum Gate Trigger Current

60mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

100mA

Pin Count

2

Dimensions

10.54 x 4.57 x 8.76mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

800V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.5mA

Peak On-State Voltage

1.4V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 16TTS08, Thyristor 800V, 10A 60mA

P.O.A.

Vishay 16TTS08, Thyristor 800V, 10A 60mA
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Rated Average On-State Current

10A

Thyristor Type

SCR

Package Type

TO-220AC

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

200A

Mounting Type

Through Hole

Maximum Gate Trigger Current

60mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

100mA

Pin Count

2

Dimensions

10.54 x 4.57 x 8.76mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

800V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.5mA

Peak On-State Voltage

1.4V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in