Vishay 200V 3A, Diode, 2-Pin DO-201AD 1N5402

RS Stock No.: 262-501Brand: VishayManufacturers Part No.: 1N5402
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Stud Cathode

Pin Count

2

Maximum Forward Voltage Drop

1.2V

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

200A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 200V 3A, Rectifier Diode, 2-Pin DO-201AD 1N5402-E3/54
AED 1.323Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Vishay 200V 3A, Diode, 2-Pin DO-201AD 1N5402

P.O.A.

Each (In a Pack of 10) (ex VAT)

Vishay 200V 3A, Diode, 2-Pin DO-201AD 1N5402
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 200V 3A, Rectifier Diode, 2-Pin DO-201AD 1N5402-E3/54
AED 1.323Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Stud Cathode

Pin Count

2

Maximum Forward Voltage Drop

1.2V

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

200A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 200V 3A, Rectifier Diode, 2-Pin DO-201AD 1N5402-E3/54
AED 1.323Each (In a Pack of 10) (ex VAT)