Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

031 AS Aluminium Axial Cap,100V,1uF

RS Stock No.: 180-1804Brand: VishayManufacturers Part No.: 2222 030 39108á
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

1µF

Voltage

100V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

4.5 (Dia.) x 10mm

Length

10mm

Minimum Operating Temperature

-40°C

Diameter

4.5mm

Maximum Operating Temperature

+85°C

Lifetime

3000h

Leakage Current

4.6 μA, 5 μA

Equivalent Series Resistance

128Ω

Ripple Current

20mA

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

031 AS Aluminium Axial Cap,100V,1uF

P.O.A.

031 AS Aluminium Axial Cap,100V,1uF
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Vishay

Capacitance

1µF

Voltage

100V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

4.5 (Dia.) x 10mm

Length

10mm

Minimum Operating Temperature

-40°C

Diameter

4.5mm

Maximum Operating Temperature

+85°C

Lifetime

3000h

Leakage Current

4.6 μA, 5 μA

Equivalent Series Resistance

128Ω

Ripple Current

20mA

You may be interested in