SMA/MBA 0204 M/F 0.4W 50ppm 1% 2K20

RS Stock No.: 144-289Brand: VishayManufacturers Part No.: 231290012202
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

2.2kΩ

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MBA0204

Temperature Coefficient

±50ppm/°C

You may be interested in
Vishay 2.2kΩ Thin Film Resistor 0.4W ±1% MBA02040C2201FC100
AED 0.992Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

SMA/MBA 0204 M/F 0.4W 50ppm 1% 2K20

P.O.A.

Each (In a Pack of 10) (ex VAT)

SMA/MBA 0204 M/F 0.4W 50ppm 1% 2K20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Vishay 2.2kΩ Thin Film Resistor 0.4W ±1% MBA02040C2201FC100
AED 0.992Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Resistance

2.2kΩ

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MBA0204

Temperature Coefficient

±50ppm/°C

You may be interested in
Vishay 2.2kΩ Thin Film Resistor 0.4W ±1% MBA02040C2201FC100
AED 0.992Each (In a Pack of 100) (ex VAT)