SMA/MBA 0204 M/F 0.4W 50ppm 1% 390R

RS Stock No.: 144-194Brand: VishayManufacturers Part No.: 231290013901
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

390Ω

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MBA0204

Temperature Coefficient

±50ppm/°C

You may be interested in
Vishay 390Ω Thin Film Resistor 0.4W ±1% MBA02040C3900FC100
AED 1.102Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

SMA/MBA 0204 M/F 0.4W 50ppm 1% 390R

P.O.A.

Each (In a Pack of 10) (ex VAT)

SMA/MBA 0204 M/F 0.4W 50ppm 1% 390R
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Vishay 390Ω Thin Film Resistor 0.4W ±1% MBA02040C3900FC100
AED 1.102Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Resistance

390Ω

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MBA0204

Temperature Coefficient

±50ppm/°C

You may be interested in
Vishay 390Ω Thin Film Resistor 0.4W ±1% MBA02040C3900FC100
AED 1.102Each (In a Pack of 100) (ex VAT)