Vishay 110kΩ Thin Film Thin Film Resistor 0.6W ±1% 232215621104

RS Stock No.: 100-371Brand: VishayManufacturers Part No.: 232215621104
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

110kΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Temperature Coefficient

±50ppm/°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 110kΩ Thin Film Resistor 0.6W ±1% MRS25000C1103FCT00
AED 0.331Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5000) (ex VAT)

Vishay 110kΩ Thin Film Thin Film Resistor 0.6W ±1% 232215621104

P.O.A.

Each (In a Pack of 5000) (ex VAT)

Vishay 110kΩ Thin Film Thin Film Resistor 0.6W ±1% 232215621104
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 110kΩ Thin Film Resistor 0.6W ±1% MRS25000C1103FCT00
AED 0.331Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Resistance

110kΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Temperature Coefficient

±50ppm/°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 110kΩ Thin Film Resistor 0.6W ±1% MRS25000C1103FCT00
AED 0.331Each (In a Pack of 25) (ex VAT)