Technical Document
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
300 mA
Maximum Drain Source Voltage
60 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
2 Ω
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
350 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
0.4 nC @ 4.5 V
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Length
3.04mm
Width
1.4mm
Minimum Operating Temperature
-55 °C
Height
1.02mm
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
50
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
300 mA
Maximum Drain Source Voltage
60 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
2 Ω
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
350 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
0.4 nC @ 4.5 V
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Length
3.04mm
Width
1.4mm
Minimum Operating Temperature
-55 °C
Height
1.02mm


