POT 357 10K CONNECTOR
Technical Document
Specifications
Brand
VishayPotentiometer Type
Linear
Maximum Resistance
10kΩ
Number of Turns
Continuous
Power Rating
1W
Mounting Type
Panel Mount
Termination Style
Turret
Shaft Diameter
6.35 mm
Series
357
Tolerance
±20%
You may be interested in
Vishay 10kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0103MXB054506Brand: Vishay
AED 282.66Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
POT 357 10K CONNECTOR
1
P.O.A.
POT 357 10K CONNECTOR
Stock information temporarily unavailable.
1
You may be interested in
Vishay 10kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0103MXB054506Brand: Vishay
AED 282.66Each (ex VAT)
Technical Document
Specifications
Brand
VishayPotentiometer Type
Linear
Maximum Resistance
10kΩ
Number of Turns
Continuous
Power Rating
1W
Mounting Type
Panel Mount
Termination Style
Turret
Shaft Diameter
6.35 mm
Series
357
Tolerance
±20%
You may be interested in
Vishay 10kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0103MXB054506Brand: Vishay
AED 282.66Each (ex VAT)