Vishay 1000μF Electrolytic Capacitor 50V dc, Through Hole - 516D108M050QS6AE3

RS Stock No.: 855-6217Brand: VishayManufacturers Part No.: 516D108M050QS6AE3
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

1000µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

16 x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Series

516D

Ripple Current

1260mArms

Leakage Current

4 μA

Tolerance

±20%

Country of Origin

Japan

Product details

Vishay 516D Series

Vishay 516D series aluminium electrolytic capacitors are polarized axial lead capacitors that offer high CV per case size. The 516D series is suitable for a range of applications including automotive, telecommunication, industrial, audio-video, coupling, decoupling, smoothing, filtering, buffering, timing, portable and mobile equipment.

Reduced leakage current
Non-solid electrolyte
Charge and discharge proof

Axial 85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 17.12

AED 17.12 Each (ex VAT)

AED 17.98

AED 17.98 Each (inc. VAT)

Vishay 1000μF Electrolytic Capacitor 50V dc, Through Hole - 516D108M050QS6AE3

AED 17.12

AED 17.12 Each (ex VAT)

AED 17.98

AED 17.98 Each (inc. VAT)

Vishay 1000μF Electrolytic Capacitor 50V dc, Through Hole - 516D108M050QS6AE3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 17.12
10 - 24AED 16.22
25 - 99AED 15.38
100 - 249AED 11.81
250+AED 11.18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Capacitance

1000µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

16 x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Series

516D

Ripple Current

1260mArms

Leakage Current

4 μA

Tolerance

±20%

Country of Origin

Japan

Product details

Vishay 516D Series

Vishay 516D series aluminium electrolytic capacitors are polarized axial lead capacitors that offer high CV per case size. The 516D series is suitable for a range of applications including automotive, telecommunication, industrial, audio-video, coupling, decoupling, smoothing, filtering, buffering, timing, portable and mobile equipment.

Reduced leakage current
Non-solid electrolyte
Charge and discharge proof

Axial 85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in