Technical Document
Specifications
Brand
VishayCapacitance
220µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 x 21mm
Height
21mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Tolerance
±20%
Series
516D
Ripple Current
410mArms
Leakage Current
4 μA
Country of Origin
Japan
Product details
Vishay 516D Series
Vishay 516D series aluminium electrolytic capacitors are polarized axial lead capacitors that offer high CV per case size. The 516D series is suitable for a range of applications including automotive, telecommunication, industrial, audio-video, coupling, decoupling, smoothing, filtering, buffering, timing, portable and mobile equipment.
Reduced leakage current
Non-solid electrolyte
Charge and discharge proof
Axial 85°C
Stock information temporarily unavailable.
AED 6.47
AED 6.47 Each (ex VAT)
AED 6.79
AED 6.79 Each (inc. VAT)
1
AED 6.47
AED 6.47 Each (ex VAT)
AED 6.79
AED 6.79 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 24 | AED 6.47 |
| 25 - 99 | AED 6.21 |
| 100 - 249 | AED 4.49 |
| 250 - 499 | AED 4.28 |
| 500+ | AED 4.01 |
Technical Document
Specifications
Brand
VishayCapacitance
220µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 x 21mm
Height
21mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Tolerance
±20%
Series
516D
Ripple Current
410mArms
Leakage Current
4 μA
Country of Origin
Japan
Product details
Vishay 516D Series
Vishay 516D series aluminium electrolytic capacitors are polarized axial lead capacitors that offer high CV per case size. The 516D series is suitable for a range of applications including automotive, telecommunication, industrial, audio-video, coupling, decoupling, smoothing, filtering, buffering, timing, portable and mobile equipment.
Reduced leakage current
Non-solid electrolyte
Charge and discharge proof


