Technical Document
Specifications
Brand
VishayCapacitance
47µF
Voltage
25V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 x 12mm
Height
12mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Ripple Current
100mArms
Leakage Current
4 μA
Tolerance
±20%
Series
516D
Country of Origin
Japan
Product details
Vishay 516D Series
Vishay 516D series aluminium electrolytic capacitors are polarized axial lead capacitors that offer high CV per case size. The 516D series is suitable for a range of applications including automotive, telecommunication, industrial, audio-video, coupling, decoupling, smoothing, filtering, buffering, timing, portable and mobile equipment.
Reduced leakage current
Non-solid electrolyte
Charge and discharge proof
Axial 85°C
Stock information temporarily unavailable.
AED 3.05
AED 3.05 Each (ex VAT)
AED 3.20
AED 3.20 Each (inc. VAT)
1
AED 3.05
AED 3.05 Each (ex VAT)
AED 3.20
AED 3.20 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 24 | AED 3.05 |
| 25 - 49 | AED 2.84 |
| 50 - 99 | AED 2.57 |
| 100 - 249 | AED 2.25 |
| 250+ | AED 1.93 |
Technical Document
Specifications
Brand
VishayCapacitance
47µF
Voltage
25V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 x 12mm
Height
12mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Ripple Current
100mArms
Leakage Current
4 μA
Tolerance
±20%
Series
516D
Country of Origin
Japan
Product details
Vishay 516D Series
Vishay 516D series aluminium electrolytic capacitors are polarized axial lead capacitors that offer high CV per case size. The 516D series is suitable for a range of applications including automotive, telecommunication, industrial, audio-video, coupling, decoupling, smoothing, filtering, buffering, timing, portable and mobile equipment.
Reduced leakage current
Non-solid electrolyte
Charge and discharge proof


