Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

22MM PRECISION POT 3T 5K

RS Stock No.: 166-4431Brand: VishayManufacturers Part No.: 533-502
View all in Potentiometers

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

5kΩ

Number of Turns

3

Power Rating

1W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6.35 mm

Series

533

Tolerance

±5%

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

22MM PRECISION POT 3T 5K

P.O.A.

22MM PRECISION POT 3T 5K
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

5kΩ

Number of Turns

3

Power Rating

1W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6.35 mm

Series

533

Tolerance

±5%

You may be interested in