Vishay 5KP48A, Uni-Directional TVS Diode, 5000W, 2-Pin P600

RS Stock No.: 447-0324Brand: VishayManufacturers Part No.: 5KP48A
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

77.4V

Minimum Breakdown Voltage

53.3V

Mounting Type

Through Hole

Package Type

P600

Maximum Reverse Stand-off Voltage

48V

Pin Count

2

Peak Pulse Power Dissipation

5000W

Maximum Peak Pulse Current

64.6A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Dimensions

9.1 (Dia.) x 9.1mm

Diameter

9.1mm

Length

9.1mm

Test Current

5mA

Maximum Reverse Leakage Current

2µA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay 5KP48A, Uni-Directional TVS Diode, 5000W, 2-Pin P600

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay 5KP48A, Uni-Directional TVS Diode, 5000W, 2-Pin P600

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

77.4V

Minimum Breakdown Voltage

53.3V

Mounting Type

Through Hole

Package Type

P600

Maximum Reverse Stand-off Voltage

48V

Pin Count

2

Peak Pulse Power Dissipation

5000W

Maximum Peak Pulse Current

64.6A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Dimensions

9.1 (Dia.) x 9.1mm

Diameter

9.1mm

Length

9.1mm

Test Current

5mA

Maximum Reverse Leakage Current

2µA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in