Technical Document
Specifications
Brand
VishayCapacitance
2.5nF
Voltage
20kV dc
Series
715C
Tolerance
-20 → +80%
Dielectric
Y5U
Package/Case
0814
Diameter
39.4mm
Height
25.4mm
Dimensions
39.4 (Dia.) x 25.4mm
Dissipation Factor
20 x 10^-3%
Terminal Type
Screw Terminal
Tolerance Minus
-20%
Capacitor Family
Single Layer
Maximum Operating Temperature
+85°C
Tolerance Plus
+80%
Dielectric Material Family
Ceramic
Minimum Operating Temperature
-30°C
Country of Origin
Germany
Product details
Vishay 715C DK Series
Vishay 715C DK series are high-voltage ceramic disc capacitors made from class2 ceramic and coated in an epoxy case. These single layer capacitors have low inductance and high insulation resistance and have a screw terminal mounting. Capacitance range 100 pF to 10 nF.
Applications
Xray equipment
High-voltage power supplies
CO2 lasers
Industrial
Welding equipment
X ray equipment
High-voltage power supplies
Industrial
CO2 lasers
Welding equipment
Stock information temporarily unavailable.
Please check again later.
AED 110.45
Each (In a Box of 24) (ex VAT)
AED 115.972
Each (In a Box of 24) (inc VAT)
24
AED 110.45
Each (In a Box of 24) (ex VAT)
AED 115.972
Each (In a Box of 24) (inc VAT)
24
Buy in bulk
quantity | Unit price | Per Box |
---|---|---|
24 - 24 | AED 110.45 | AED 2,650.80 |
48+ | AED 93.85 | AED 2,252.40 |
Technical Document
Specifications
Brand
VishayCapacitance
2.5nF
Voltage
20kV dc
Series
715C
Tolerance
-20 → +80%
Dielectric
Y5U
Package/Case
0814
Diameter
39.4mm
Height
25.4mm
Dimensions
39.4 (Dia.) x 25.4mm
Dissipation Factor
20 x 10^-3%
Terminal Type
Screw Terminal
Tolerance Minus
-20%
Capacitor Family
Single Layer
Maximum Operating Temperature
+85°C
Tolerance Plus
+80%
Dielectric Material Family
Ceramic
Minimum Operating Temperature
-30°C
Country of Origin
Germany
Product details
Vishay 715C DK Series
Vishay 715C DK series are high-voltage ceramic disc capacitors made from class2 ceramic and coated in an epoxy case. These single layer capacitors have low inductance and high insulation resistance and have a screw terminal mounting. Capacitance range 100 pF to 10 nF.
Applications
Xray equipment
High-voltage power supplies
CO2 lasers
Industrial
Welding equipment
X ray equipment
High-voltage power supplies
Industrial
CO2 lasers
Welding equipment