Technical Document
Specifications
Brand
VishayProduct details
6mm in. 250mW Side Adjust 74X Series
Slim body profile - higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Moulded body
Height. 6.35mm pin dia. 0.4mm
Stock information temporarily unavailable.
P.O.A.
Trimmer Potentiometer Vishay
1
P.O.A.
Trimmer Potentiometer Vishay
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayProduct details
6mm in. 250mW Side Adjust 74X Series
Slim body profile - higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Moulded body
Height. 6.35mm pin dia. 0.4mm


