Technical Document
Specifications
Brand
VishayResistance
3.9Ω
Power Rating
3W
Tolerance
±5%
Technology
Wire Wound
Series
AC03
Temperature Coefficient
-80 → -10ppm/°C
Product details
AC03 Series 3W, Axial
All welded construction
Ceramic core
Non-flammable cement coating
Tinned copper-clad iron leads (for axial parts)
High power dissipation in small volume
Ideal for pulse application
Ceramic Wirewound, Axial - 1W to 17W
AED 18.38
AED 1.838 Each (In a Pack of 10) (ex VAT)
AED 19.30
AED 1.93 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 18.38
AED 1.838 Each (In a Pack of 10) (ex VAT)
AED 19.30
AED 1.93 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 90 | AED 1.838 | AED 18.38 |
| 100 - 240 | AED 1.68 | AED 16.80 |
| 250 - 490 | AED 1.575 | AED 15.75 |
| 500 - 990 | AED 1.418 | AED 14.18 |
| 1000+ | AED 1.26 | AED 12.60 |
Technical Document
Specifications
Brand
VishayResistance
3.9Ω
Power Rating
3W
Tolerance
±5%
Technology
Wire Wound
Series
AC03
Temperature Coefficient
-80 → -10ppm/°C
Product details
AC03 Series 3W, Axial
All welded construction
Ceramic core
Non-flammable cement coating
Tinned copper-clad iron leads (for axial parts)
High power dissipation in small volume
Ideal for pulse application


