Technical Document
Specifications
Brand
VishayResistance
68Ω
Power Rating
4W
Tolerance
±5%
Technology
Wire Wound
Series
AC04
Temperature Coefficient
-80 → -10ppm/°C
Product details
AC04 Series 4W, Axial
All welded construction
Ceramic core
Non-flammable cement coating
Tinned copper-clad iron leads (for axial parts)
High power dissipation in small volume
Ideal for pulse application
Ceramic Wirewound, Axial - 1W to 17W
Stock information temporarily unavailable.
Please check again later.
AED 0.95
Each (On a Reel of 500) (ex VAT)
AED 0.998
Each (On a Reel of 500) (inc VAT)
500
AED 0.95
Each (On a Reel of 500) (ex VAT)
AED 0.998
Each (On a Reel of 500) (inc VAT)
500
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
500 - 500 | AED 0.95 | AED 475.00 |
1000 - 1000 | AED 0.80 | AED 400.00 |
1500+ | AED 0.75 | AED 375.00 |
Technical Document
Specifications
Brand
VishayResistance
68Ω
Power Rating
4W
Tolerance
±5%
Technology
Wire Wound
Series
AC04
Temperature Coefficient
-80 → -10ppm/°C
Product details
AC04 Series 4W, Axial
All welded construction
Ceramic core
Non-flammable cement coating
Tinned copper-clad iron leads (for axial parts)
High power dissipation in small volume
Ideal for pulse application