Vishay, ACAS 0606 AT - Precision 1 kΩ, 10 kΩ ±0.25% Isolated SMT Resistor Array, 2 Resistors, 0.2W total, 0606 (1616M),

RS Stock No.: 684-5929Brand: VishayManufacturers Part No.: ACASN1001E1002P1AT
brand-logo
View all in Resistor Arrays

Technical Document

Specifications

Brand

Vishay

Resistance

1 kΩ, 10 kΩ

Number Of Resistors

2

Package/Case

0606 (1616M)

Power Rating

0.2W

Termination Style

Convex SMT

Tolerance

±0.25%

Case Style

Moulded

Power Rating per Resistor

0.125W

Circuit Designator

ISOL

Length

1.6mm

Depth

1.5mm

Height

0.45mm

Dimensions

1.6 x 1.5 x 0.45mm

Number of Terminals

4

Series

ACAS 0606 AT - Precision

Temperature Coefficient

±25ppm/°C

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay, ACAS 0606 AT - Precision 1 kΩ, 10 kΩ ±0.25% Isolated SMT Resistor Array, 2 Resistors, 0.2W total, 0606 (1616M),

P.O.A.

Vishay, ACAS 0606 AT - Precision 1 kΩ, 10 kΩ ±0.25% Isolated SMT Resistor Array, 2 Resistors, 0.2W total, 0606 (1616M),
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Vishay

Resistance

1 kΩ, 10 kΩ

Number Of Resistors

2

Package/Case

0606 (1616M)

Power Rating

0.2W

Termination Style

Convex SMT

Tolerance

±0.25%

Case Style

Moulded

Power Rating per Resistor

0.125W

Circuit Designator

ISOL

Length

1.6mm

Depth

1.5mm

Height

0.45mm

Dimensions

1.6 x 1.5 x 0.45mm

Number of Terminals

4

Series

ACAS 0606 AT - Precision

Temperature Coefficient

±25ppm/°C

Country of Origin

Germany