Vishay BA683-GS08 PIN Diode, 100mA, 35V, 2-Pin SOD-80

RS Stock No.: 815-1184Brand: VishayManufacturers Part No.: BA683-GS08
brand-logo
View all in PIN Diodes

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Number of Elements per Chip

1

Application

Band Switching

Maximum Forward Current

100mA

Maximum Reverse Voltage

35V

Maximum Forward Voltage

1V

Mounting Type

Surface Mount

Package Type

SOD-80

Pin Count

2

Maximum Diode Capacitance

1.2pF

Maximum Series Resistance @ Maximum IF

0.9 Ω @ 10 mA

Dimensions

3.7 x 1.6 x 1.6mm

Height

1.6mm

Length

3.7mm

Maximum Operating Temperature

+150 °C

Width

1.6mm

Country of Origin

China

Product details

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay BA683-GS08 PIN Diode, 100mA, 35V, 2-Pin SOD-80

P.O.A.

Vishay BA683-GS08 PIN Diode, 100mA, 35V, 2-Pin SOD-80
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Number of Elements per Chip

1

Application

Band Switching

Maximum Forward Current

100mA

Maximum Reverse Voltage

35V

Maximum Forward Voltage

1V

Mounting Type

Surface Mount

Package Type

SOD-80

Pin Count

2

Maximum Diode Capacitance

1.2pF

Maximum Series Resistance @ Maximum IF

0.9 Ω @ 10 mA

Dimensions

3.7 x 1.6 x 1.6mm

Height

1.6mm

Length

3.7mm

Maximum Operating Temperature

+150 °C

Width

1.6mm

Country of Origin

China

Product details

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more