Technical Document
Specifications
Brand
VishayCapacitance
10nF
Voltage
310 V ac, 630 V dc
Mounting Type
Through Hole
Tolerance
±20%
Series
MKP 336
Lead Pitch
10mm
Length
12.5mm
Depth
4mm
Height
10mm
Dimensions
12.5 x 4 x 10mm
Dielectric
Polypropylene
Lead Diameter
0.6mm
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-55°C
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayCapacitance
10nF
Voltage
310 V ac, 630 V dc
Mounting Type
Through Hole
Tolerance
±20%
Series
MKP 336
Lead Pitch
10mm
Length
12.5mm
Depth
4mm
Height
10mm
Dimensions
12.5 x 4 x 10mm
Dielectric
Polypropylene
Lead Diameter
0.6mm
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-55°C


