Technical Document
Specifications
Brand
VishayResistance
250Ω
Technology
Thin Film
Package/Case
0402 (1005M)
Tolerance
±2%
Power Rating
0.05W
Temperature Coefficient
±100ppm/°C
Series
CH
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
France
Product details
0402 Format CH Series (50GHz Microwave Resistors)
SMD flip chip
Edged trimmed block resistors
Pure alumina substrate (99.5 %)
Ohmic range: 10R to 500R
Small internal reactance (LC down to 1 ´ 10-24)
Stock information temporarily unavailable.
Please check again later.
AED 17.90
Each (Supplied as a Tape) (ex VAT)
AED 18.795
Each (Supplied as a Tape) (inc VAT)
100
AED 17.90
Each (Supplied as a Tape) (ex VAT)
AED 18.795
Each (Supplied as a Tape) (inc VAT)
100
Buy in bulk
quantity | Unit price | Per Tape |
---|---|---|
100 - 400 | AED 17.90 | AED 1,790.00 |
500 - 900 | AED 17.15 | AED 1,715.00 |
1000 - 2400 | AED 16.70 | AED 1,670.00 |
2500+ | AED 16.05 | AED 1,605.00 |
Technical Document
Specifications
Brand
VishayResistance
250Ω
Technology
Thin Film
Package/Case
0402 (1005M)
Tolerance
±2%
Power Rating
0.05W
Temperature Coefficient
±100ppm/°C
Series
CH
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
France
Product details
0402 Format CH Series (50GHz Microwave Resistors)
SMD flip chip
Edged trimmed block resistors
Pure alumina substrate (99.5 %)
Ohmic range: 10R to 500R
Small internal reactance (LC down to 1 ´ 10-24)