Technical Document
Specifications
Brand
VishayResistance
75Ω
Technology
Thin Film
Package/Case
0402 (1005M)
Tolerance
±2%
Power Rating
0.05W
Temperature Coefficient
±100ppm/°C
Series
CH
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
France
Product details
0402 Format CH Series (50GHz Microwave Resistors)
SMD flip chip
Edged trimmed block resistors
Pure alumina substrate (99.5 %)
Ohmic range: 10R to 500R
Small internal reactance (LC down to 1 ´ 10-24)
Stock information temporarily unavailable.
Please check again later.
AED 12.00
Each (Supplied as a Tape) (ex VAT)
AED 12.60
Each (Supplied as a Tape) (inc VAT)
100
AED 12.00
Each (Supplied as a Tape) (ex VAT)
AED 12.60
Each (Supplied as a Tape) (inc VAT)
100
Technical Document
Specifications
Brand
VishayResistance
75Ω
Technology
Thin Film
Package/Case
0402 (1005M)
Tolerance
±2%
Power Rating
0.05W
Temperature Coefficient
±100ppm/°C
Series
CH
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
France
Product details
0402 Format CH Series (50GHz Microwave Resistors)
SMD flip chip
Edged trimmed block resistors
Pure alumina substrate (99.5 %)
Ohmic range: 10R to 500R
Small internal reactance (LC down to 1 ´ 10-24)