Technical Document
Specifications
Brand
VishayResistance
220Ω
Technology
Thin Film
Package/Case
Melf 0204
Tolerance
±2%
Power Rating
0.25W
Automotive Standard
AEC-Q200
Series
CMA
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 1.55
Each (On a Reel of 3000) (ex VAT)
AED 1.628
Each (On a Reel of 3000) (inc VAT)
Vishay 220Ω, Melf 0204 Thin Film SMD Resistor ±2% 0.25W - CMA02040X2209GB300
3000
AED 1.55
Each (On a Reel of 3000) (ex VAT)
AED 1.628
Each (On a Reel of 3000) (inc VAT)
Vishay 220Ω, Melf 0204 Thin Film SMD Resistor ±2% 0.25W - CMA02040X2209GB300
Stock information temporarily unavailable.
3000
Technical Document
Specifications
Brand
VishayResistance
220Ω
Technology
Thin Film
Package/Case
Melf 0204
Tolerance
±2%
Power Rating
0.25W
Automotive Standard
AEC-Q200
Series
CMA
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C