Vishay 820Ω, Melf 0204 Thin Film SMD Resistor ±2% 0.25W - CMA02040X8200GB300

RS Stock No.: 170-1934Brand: VishayManufacturers Part No.: CMA02040X8200GB300
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

820Ω

Technology

Thin Film

Package/Case

Melf 0204

Tolerance

±2%

Power Rating

0.25W

Automotive Standard

AEC-Q200

Series

CMA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Germany

Product details

CMA 0204 Series

Advanced pulse load capability for the protection of circuitry with signal or mains input from surge pulses
Also suitable for circuits exposed to high levels of electromagnetic interference or electrostatic discharge
Applications include all fields of automotive, telecommunication, industrial and medical equipment

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 0.20

Each (On a Reel of 3000) (ex VAT)

AED 0.21

Each (On a Reel of 3000) (inc VAT)

Vishay 820Ω, Melf 0204 Thin Film SMD Resistor ±2% 0.25W - CMA02040X8200GB300

AED 0.20

Each (On a Reel of 3000) (ex VAT)

AED 0.21

Each (On a Reel of 3000) (inc VAT)

Vishay 820Ω, Melf 0204 Thin Film SMD Resistor ±2% 0.25W - CMA02040X8200GB300
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Resistance

820Ω

Technology

Thin Film

Package/Case

Melf 0204

Tolerance

±2%

Power Rating

0.25W

Automotive Standard

AEC-Q200

Series

CMA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Germany

Product details

CMA 0204 Series

Advanced pulse load capability for the protection of circuitry with signal or mains input from surge pulses
Also suitable for circuits exposed to high levels of electromagnetic interference or electrostatic discharge
Applications include all fields of automotive, telecommunication, industrial and medical equipment

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more