Technical Document
Specifications
Brand
VishayResistance
680Ω
Technology
Carbon Film
Package/Case
Melf 0207
Tolerance
±2%
Power Rating
0.4W
Series
CMB 0207
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
Vishay 680Ω, Melf 0207 Carbon Film SMD Resistor ±2% 0.4W - CMB02070X6800GB200
Select packaging type
Standard
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Vishay 680Ω, Melf 0207 Carbon Film SMD Resistor ±2% 0.4W - CMB02070X6800GB200
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayResistance
680Ω
Technology
Carbon Film
Package/Case
Melf 0207
Tolerance
±2%
Power Rating
0.4W
Series
CMB 0207
Country of Origin
Germany


