Technical Document
Specifications
Brand
VishayResistance
1Ω
Power Rating
6.5W
Tolerance
±5%
Technology
Wire Wound
Series
CW005
Maximum Operating Temperature
+350°C
Temperature Coefficient
±50ppm/°C
Minimum Operating Temperature
-65°C
Product details
CW Series 5W, Axial
The CW Series of Vishay 5W Wirewound Axial Resistors. All models are highly reliable and of the highest quality.
Features and Benefits
5% Tolerance
Axial Termination
Various resistance available.
Ceramic Wirewound, Axial - 1W to 17W
AED 8.45
AED 8.45 Each (ex VAT)
AED 8.87
AED 8.87 Each (inc. VAT)
1
AED 8.45
AED 8.45 Each (ex VAT)
AED 8.87
AED 8.87 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price |
|---|---|
| 1 - 49 | AED 8.45 |
| 50 - 99 | AED 7.19 |
| 100 - 249 | AED 6.46 |
| 250 - 499 | AED 6.30 |
| 500+ | AED 5.46 |
Technical Document
Specifications
Brand
VishayResistance
1Ω
Power Rating
6.5W
Tolerance
±5%
Technology
Wire Wound
Series
CW005
Maximum Operating Temperature
+350°C
Temperature Coefficient
±50ppm/°C
Minimum Operating Temperature
-65°C
Product details
CW Series 5W, Axial
The CW Series of Vishay 5W Wirewound Axial Resistors. All models are highly reliable and of the highest quality.
Features and Benefits
5% Tolerance
Axial Termination
Various resistance available.


