Technical Documents
Specifications
Brand
VishayPeak Average Forward Current
1A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
200V
Mounting Type
Through Hole
Package Type
DF-M
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
50A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1.1V
Peak Reverse Current
5µA
Dimensions
8.51 x 6.5 x 3.3mm
Length
8.51mm
Height
3.3mm
Width
6.5mm
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
VishayPeak Average Forward Current
1A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
200V
Mounting Type
Through Hole
Package Type
DF-M
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
50A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1.1V
Peak Reverse Current
5µA
Dimensions
8.51 x 6.5 x 3.3mm
Length
8.51mm
Height
3.3mm
Width
6.5mm