Technical Document
Specifications
Country of Origin
China
Product details
Bridge Rectifiers for PCB Surface Mount, DFL15xxS Series, Vishay Semiconductor
Low Profile Miniature Glass Passivated Single-Phase Surface Mount Bridge Rectifiers
Low profile: typical height of 2.5mm
Ideal for automated placement
High surge current capability
Ideal for Printed Circuit Board (PCB) reflow soldering
Approvals
UL, E54214
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
Stock information temporarily unavailable.
Please check again later.
AED 2.60
Each (Supplied in a Tube) (ex VAT)
AED 2.73
Each (Supplied in a Tube) (inc VAT)
25
AED 2.60
Each (Supplied in a Tube) (ex VAT)
AED 2.73
Each (Supplied in a Tube) (inc VAT)
25
Buy in bulk
quantity | Unit price | Per Tube |
---|---|---|
25 - 25 | AED 2.60 | AED 65.00 |
50 - 475 | AED 2.15 | AED 53.75 |
500 - 975 | AED 1.65 | AED 41.25 |
1000 - 4975 | AED 1.50 | AED 37.50 |
5000+ | AED 1.50 | AED 37.50 |
Technical Document
Specifications
Country of Origin
China
Product details
Bridge Rectifiers for PCB Surface Mount, DFL15xxS Series, Vishay Semiconductor
Low Profile Miniature Glass Passivated Single-Phase Surface Mount Bridge Rectifiers
Low profile: typical height of 2.5mm
Ideal for automated placement
High surge current capability
Ideal for Printed Circuit Board (PCB) reflow soldering
Approvals
UL, E54214
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.