Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
21.33 x 7.11 x 3.81mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
You may be interested in
Vishay DG201BDJ-E3 Analogue Switch Quad SPST 12 V, 15 V, 18 V, 24 V, 5 V, 9 V, 16-Pin PDIPBrand: Vishay
AED 9.65Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
DG201BDJ Vishay, Multiplexer Quad SPST, 12 V, 15 V, 18 V, 24 V, 5 V, 9 V, 16-Pin PDIP
1
P.O.A.
DG201BDJ Vishay, Multiplexer Quad SPST, 12 V, 15 V, 18 V, 24 V, 5 V, 9 V, 16-Pin PDIP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Vishay DG201BDJ-E3 Analogue Switch Quad SPST 12 V, 15 V, 18 V, 24 V, 5 V, 9 V, 16-Pin PDIPBrand: Vishay
AED 9.65Each (ex VAT)
Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
21.33 x 7.11 x 3.81mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
You may be interested in
Vishay DG201BDJ-E3 Analogue Switch Quad SPST 12 V, 15 V, 18 V, 24 V, 5 V, 9 V, 16-Pin PDIPBrand: Vishay
AED 9.65Each (ex VAT)


