Quad CMOS analog switch,DG211BDJ 115ohm

RS Stock No.: 303-573Brand: VishayManufacturers Part No.: DG211BDJ

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

21.33 x 7.11 x 3.81mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Quad CMOS analog switch,DG211BDJ 115ohm

P.O.A.

Quad CMOS analog switch,DG211BDJ 115ohm

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

21.33 x 7.11 x 3.81mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

You may be interested in