Technical Document
Specifications
Brand
VishayMaximum Revolutions
150rpm
Overall Height
32.7mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Czech Republic
Product details
Rotational movement sensor — Bush mounting
Vishay Sfernice ECS 78 model.
Single-turn rotational movement sensors with no mechanical stop, panel mounted.
Plastic track technology.
Measuring accuracy unaffected by temperature thanks to voltage division mode of operation.
Connected via solder terminals, panel mounted.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
VishayMaximum Revolutions
150rpm
Overall Height
32.7mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Czech Republic
Product details
Rotational movement sensor — Bush mounting
Vishay Sfernice ECS 78 model.
Single-turn rotational movement sensors with no mechanical stop, panel mounted.
Plastic track technology.
Measuring accuracy unaffected by temperature thanks to voltage division mode of operation.
Connected via solder terminals, panel mounted.
