Vishay 200V 2A, Silicon Junction Diode, 2-Pin DO-214AA ES2D

RS Stock No.: 270-978Brand: VishayManufacturers Part No.: ES2D
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-214AA

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Stud Cathode

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

900mV

Number of Elements per Chip

1

Peak Reverse Recovery Time

30ns

Peak Non-Repetitive Forward Surge Current

50A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 200 V 2 A Diode Switching 2-Pin DO-214AA ES2D-E3/52T
AED 5.73Each (In a Pack of 5) (ex VAT)
View all in Schottky Diodes & Rectifiers

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay 200V 2A, Silicon Junction Diode, 2-Pin DO-214AA ES2D

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay 200V 2A, Silicon Junction Diode, 2-Pin DO-214AA ES2D

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 200 V 2 A Diode Switching 2-Pin DO-214AA ES2D-E3/52T
AED 5.73Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-214AA

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Stud Cathode

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

900mV

Number of Elements per Chip

1

Peak Reverse Recovery Time

30ns

Peak Non-Repetitive Forward Surge Current

50A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 200 V 2 A Diode Switching 2-Pin DO-214AA ES2D-E3/52T
AED 5.73Each (In a Pack of 5) (ex VAT)