Technical Document
Specifications
Brand
VishayCapacitance
10nF
Voltage
250V ac
Mounting Type
Through Hole
Tolerance
±20%
Lead Pitch
15mm
Length
17.8mm
Depth
6.3mm
Height
12.3mm
Dimensions
6.3 x 12.3 x 17.8mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.8mm
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
Vishay Polyester Film Capacitor, 250V ac, ±20%, 10nF, Through Hole
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Vishay Polyester Film Capacitor, 250V ac, ±20%, 10nF, Through Hole
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayCapacitance
10nF
Voltage
250V ac
Mounting Type
Through Hole
Tolerance
±20%
Lead Pitch
15mm
Length
17.8mm
Depth
6.3mm
Height
12.3mm
Dimensions
6.3 x 12.3 x 17.8mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.8mm


