Technical Document
Specifications
Brand
VishayCapacitance
100nF
Voltage
310V ac
Mounting Type
Through Hole
Tolerance
±10%
Series
F1772
Lead Pitch
15mm
Length
17.5mm
Depth
8.5mm
Height
15mm
Dimensions
8.5 x 15 x 17.5mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-40°C
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayCapacitance
100nF
Voltage
310V ac
Mounting Type
Through Hole
Tolerance
±10%
Series
F1772
Lead Pitch
15mm
Length
17.5mm
Depth
8.5mm
Height
15mm
Dimensions
8.5 x 15 x 17.5mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-40°C


